The XC4020E is a 223-pin Field Programmable Gate Array (FPGA) from Xilinx, featuring a 47.244mm x 47.244mm HPGA package. It operates within a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V. The device has 224 inputs and 224 outputs, and can achieve a maximum clock frequency of 111 MHz. The XC4020E is suitable for a variety of applications, including those requiring high-performance digital signal processing and logic functions.
Xilinx XC4020E-4PG223I technical specifications.
| Number of Terminals | 223 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P223 |
| Width | 47.244 |
| Length | 47.244 |
| Pin Count | 223 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 224 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 224 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4020E-4PG223I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.