The XC4020XL-1HT144C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 3.3V supply voltage and operating temperature range of 0 to 85 degrees Celsius. It has 144 terminals and a quad terminal position. The device is packaged in a 144-pin HTQFP package, measuring 20mm in width and length. The XC4020XL-1HT144C is designed for use in a variety of applications, including those requiring high-speed digital signal processing.
Sign in to ask questions about the Xilinx XC4020XL-1HT144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4020XL-1HT144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 224 |
| Clock Frequency-Max | 200 |
| Number of Inputs | 224 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4020XL-1HT144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.