The XC4020XL-1HT176I is a 176-pin quad field-programmable gate array from Xilinx, featuring a JEDEC package code of S-PQFP-G176. It has a nominal supply voltage of 3.3V, with a minimum and maximum voltage rating of 3V and 3.6V, respectively. The device operates at a maximum clock frequency of 200MHz and has 224 inputs and 224 outputs. It is packaged in a 24x24mm HTQFP-176 package, suitable for surface mount applications.
Xilinx XC4020XL-1HT176I technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 224 |
| Clock Frequency-Max | 200 |
| Number of Inputs | 224 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4020XL-1HT176I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.