The XC4020XL-1PQ208I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a supply voltage of 3.3V and a maximum clock frequency of 200MHz. It has 208 terminals in a quad terminal position and is packaged in a plastic QFP-208 package. The device has 224 outputs and 224 inputs, making it suitable for a wide range of applications. Operating within a temperature range of unknown specifications, this FPGA is designed for use in various electronic systems.
Xilinx XC4020XL-1PQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 224 |
| Clock Frequency-Max | 200 |
| Number of Inputs | 224 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4020XL-1PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.