The XC4020XL-3BG256C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 256 terminals and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 3 to 3.6 volts and has a maximum clock frequency of 166 MHz. The device is packaged in a 27mm x 27mm plastic BGA-256 package and is suitable for use in a variety of applications. The FPGA has 224 inputs and 224 outputs, making it a versatile component for digital design.
Xilinx XC4020XL-3BG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 224 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 224 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4020XL-3BG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.