The XC4020XL-3HT144I is a 144-pin quad field-programmable gate array from Xilinx, featuring a nominal supply voltage of 3.3V and a maximum clock frequency of 166MHz. It is packaged in a 20x20mm HTQFP-144 package. The device has 224 inputs and 224 outputs, and is suitable for a variety of applications including digital signal processing and data processing.
Sign in to ask questions about the Xilinx XC4020XL-3HT144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4020XL-3HT144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 224 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 224 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4020XL-3HT144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.