The XC4020XL-3PQ208I is a Field Programmable Gate Array (FPGA) from Xilinx with 208 terminals in a quad QFP package. It operates at a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has 224 inputs and 224 outputs, and can handle a clock frequency of up to 166MHz. The package dimensions are 28mm in width and 28mm in length, and it is constructed of plastic. The FPGA is suitable for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Xilinx XC4020XL-3PQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 224 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 224 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4020XL-3PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.