The XC4020XLA-08BG256I is a 256-terminal BGA Field Programmable Gate Array (FPGA) from Xilinx. It operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The device has a maximum clock frequency of 263MHz and features 224 inputs and 224 outputs. It is packaged in a plastic BGA-256 package with a width and length of 27mm. The terminals are positioned on the bottom of the package.
Xilinx XC4020XLA-08BG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 224 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 224 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4020XLA-08BG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.