The XC4020XLA-09PQ160I is a 160-terminal quad FPGA from Xilinx, featuring a 3.3V supply voltage and a maximum clock frequency of 227MHz. It has 224 inputs and 224 outputs, and is packaged in a 28x28mm QFP-160 plastic package. The device is suitable for a variety of applications, including digital signal processing and high-speed data transfer.
Xilinx XC4020XLA-09PQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 224 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 224 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4020XLA-09PQ160I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.