The XC4020XLA-09PQ240I is a 240-pin quad QFP field-programmable gate array from Xilinx. It has a JEDEC package code of S-PQFP-G240 and measures 32mm in width and length. The device operates within a supply voltage range of 3V to 3.6V and has a maximum clock frequency of 227 MHz. It features 193 inputs and 193 outputs. The XC4020XLA-09PQ240I is a plastic quad flat package with 240 pins.
Xilinx XC4020XLA-09PQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 193 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 193 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4020XLA-09PQ240I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.