The XC4025-4PG299C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 299 terminals in a PGA package. It operates within a temperature range of 0 to 85°C and is powered by a nominal 5V supply voltage. The device has 256 inputs and 256 outputs, with a maximum clock frequency of 133.3 MHz.
Xilinx XC4025-4PG299C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 299 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P299 |
| Width | 52.324 |
| Length | 52.324 |
| Pin Count | 299 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 256 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.