The XC4025E-3PG223I is a 223-pin ceramic PGA field-programmable gate array from Xilinx. It operates at a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has 256 outputs and 256 inputs, with a maximum clock frequency of 125 MHz. The package dimensions are 47.244mm in width and length, with a perpendicular terminal position.
Xilinx XC4025E-3PG223I technical specifications.
| Number of Terminals | 223 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P223 |
| Width | 47.244 |
| Length | 47.244 |
| Pin Count | 223 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 256 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4025E-3PG223I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.