Xilinx XC4025E-3PG299I technical specifications.
| Number of Terminals | 299 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P299 |
| Width | 52.324 |
| Length | 52.324 |
| Pin Count | 299 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 256 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4025E-3PG299I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.