The XC4028EX-2HQ208C is a Field Programmable Gate Array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 208 terminals and a pin count of 208. It is supplied with a nominal voltage of 5V and has a maximum clock frequency of 166 MHz.
Sign in to ask questions about the Xilinx XC4028EX-2HQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4028EX-2HQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 256 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028EX-2HQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.