The XC4028EX-3HQ208C is a 208-pin quad field programmable gate array (FPGA) from Xilinx, operating within a temperature range of 0 to 85°C. It has a nominal supply voltage of 5V and a maximum clock frequency of 166 MHz. The device is packaged in a 28x28mm S-PQFP-G208 package, featuring 256 inputs and 256 outputs. It is designed for use in a variety of applications, including those requiring high-performance digital signal processing and logic operations.
Sign in to ask questions about the Xilinx XC4028EX-3HQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4028EX-3HQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 256 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028EX-3HQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.