The XC4028EX-3HQ240C is a 240-pin field programmable gate array (FPGA) manufactured by Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 5V. The device features 256 inputs and 256 outputs, with a maximum clock frequency of 166MHz. It is packaged in a 32x32mm HQFP-240 package.
Xilinx XC4028EX-3HQ240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 256 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028EX-3HQ240C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.