The XC4028EX-4BG352C is a field-programmable gate array (FPGA) with 352 terminals, packaged in a 35x35mm S-PBGA-B352 package. It operates over a temperature range of 0 to 85°C. The device has 256 inputs and 256 outputs, and can operate at a maximum clock frequency of 143 MHz. The FPGA is supplied with a nominal voltage of 5V.
Xilinx XC4028EX-4BG352C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 143 |
| Number of Inputs | 256 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028EX-4BG352C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.