The XC4028EX-4BG352I is a field programmable gate array (FPGA) from Xilinx, featuring 352 terminals on the bottom of a 35mm x 35mm S-PBGA-B352 package. It operates at a nominal supply voltage of 5V and has a maximum clock frequency of 143 MHz. This device has 256 outputs and 256 inputs, making it suitable for a variety of digital signal processing applications. The FPGA is mounted in a plastic ball grid array (BGA) package, which is suitable for surface-mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4028EX-4BG352I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 143 |
| Number of Inputs | 256 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028EX-4BG352I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.