The XC4028EX is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 256 inputs and 256 outputs. It operates at a nominal supply voltage of 5V and has a maximum clock frequency of 143MHz. The device is packaged in a 208-pin HQFP-208 package, measuring 28mm in width and length. It is designed for use in a variety of applications, including those requiring high-speed digital processing.
Sign in to ask questions about the Xilinx XC4028EX-4HQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4028EX-4HQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 143 |
| Number of Inputs | 256 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028EX-4HQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.