The XC4028XL-09HQ240C is a 3.3V field-programmable gate array with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a JEDEC package code of S-PQFP-G240 with a width and length of 32mm. The device has 256 inputs and 256 outputs and operates at a maximum clock frequency of 217MHz. It is designed for use in a quad terminal position and is suitable for use in a variety of applications.
Xilinx XC4028XL-09HQ240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 256 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028XL-09HQ240C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.