The XC4028XL is a Field Programmable Gate Array (FPGA) with 352 terminals in a 40x40mm S-PQFP-G352 package. It operates over a temperature range of 0 to 85°C and is supplied with a nominal voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device has 256 inputs and 256 outputs, with a maximum clock frequency of 217 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4028XL-09HQ304C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G352 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 256 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028XL-09HQ304C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.