The XC4028XL-1HQ160C is a 160-pin field programmable gate array (FPGA) with 256 outputs and 256 inputs. It operates over a temperature range of 0 to 85°C and is supplied with a nominal voltage of 3.3V. The device is packaged in a 28x28mm HQFP-160 package.
Sign in to ask questions about the Xilinx XC4028XL-1HQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4028XL-1HQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 200 |
| Number of Inputs | 256 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028XL-1HQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.