The XC4028XL-2BG256C is a Field Programmable Gate Array (FPGA) from Xilinx with 256 terminals and a maximum operating temperature of 85°C. It has a nominal supply voltage of 3.3V and a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device is packaged in a plastic BGA-256 package with a width and length of 27mm. It operates within a temperature range of 0 to 85°C.
Sign in to ask questions about the Xilinx XC4028XL-2BG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4028XL-2BG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 256 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028XL-2BG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.