The XC4028XL-2HQ160C is a field-programmable gate array (FPGA) from Xilinx, featuring 160 terminals in a quad terminal position. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device has a maximum clock frequency of 179MHz and supports 256 inputs and 256 outputs.
Sign in to ask questions about the Xilinx XC4028XL-2HQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4028XL-2HQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 256 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028XL-2HQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.