The XC4028XLA-07HQ240C is a 240-pin quad flat package field programmable gate array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 3.3V. The device has 256 inputs and 256 outputs, with a maximum clock frequency of 294 MHz. It is designed for use in a variety of applications, including digital signal processing and data processing.
Xilinx XC4028XLA-07HQ240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 256 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028XLA-07HQ240C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.