The XC4028XLA-08HQ240I is a 240-terminal quad FPGA with a maximum clock frequency of 263 MHz. It operates within a supply voltage range of 3 to 3.6V and has 256 outputs and 256 inputs. The device is packaged in a QFP-240 format, measuring 32mm in width and length.
Xilinx XC4028XLA-08HQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 256 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028XLA-08HQ240I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.