The XC4028XLA-09BGG352C is a 352-pin Field Programmable Gate Array (FPGA) packaged in a S-PBGA-B352 package. It operates over a temperature range of 0 to 85 degrees Celsius. The device requires a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The FPGA can operate at a maximum clock frequency of 227 MHz. The package dimensions are 35mm in width and length, with a terminal position at the bottom.
Xilinx XC4028XLA-09BGG352C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 227 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028XLA-09BGG352C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.