The XC4036EX-2HQ304C is a 304-pin quad field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 5V. The device features 288 inputs and 288 outputs, with a maximum clock frequency of 166 MHz. It is packaged in a 40x40mm HQFP-304 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4036EX-2HQ304C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 304 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G304 |
| Width | 40 |
| Length | 40 |
| Pin Count | 304 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 288 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036EX-2HQ304C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.