The XC4036EX-4PG411I is a Field Programmable Gate Array (FPGA) from Xilinx with 411 terminals in a HPGA package. It operates at a nominal supply voltage of 5V and has a maximum clock frequency of 143MHz. The device has 288 inputs and 288 outputs. It measures 52.324mm in width and length, with a JEDEC package code of S-CPGA-P411 and a terminal position of perpendicular.
Xilinx XC4036EX-4PG411I technical specifications.
| Number of Terminals | 411 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P411 |
| Width | 52.324 |
| Length | 52.324 |
| Pin Count | 411 |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 143 |
| Number of Inputs | 288 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036EX-4PG411I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.