The XC4036XL-09BG352C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 352 terminals and a maximum operating temperature of 85°C. It has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device is packaged in a 35x35mm S-PBGA-B352 package, with terminals positioned on the bottom. It operates within a temperature range of 0 to 85°C and has 288 inputs and 288 outputs. The maximum clock frequency is 217 MHz.
Sign in to ask questions about the Xilinx XC4036XL-09BG352C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4036XL-09BG352C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 288 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XL-09BG352C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.