The XC4036XL-09HQ304C is a field programmable gate array (FPGA) from Xilinx, operating within a temperature range of 0 to 85 degrees Celsius. It features 304 terminals and a 40x40mm S-PQFP-G304 package. The device is powered by a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. The FPGA has 288 inputs and 288 outputs, with a maximum clock frequency of 217 MHz.
Xilinx XC4036XL-09HQ304C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 304 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G304 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 288 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XL-09HQ304C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.