The XC4036XL-1BG352I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 352 terminals on the bottom of a 35x35mm S-PBGA-B352 package. It operates within a supply voltage range of 3.0 to 3.6V and supports clock frequencies up to 200MHz. This device has 288 inputs and 288 outputs, making it suitable for complex digital logic applications. The XC4036XL-1BG352I is designed for use in a variety of industries, including aerospace and automotive, where it can withstand operating temperatures ranging from -40 to 100°C.
Xilinx XC4036XL-1BG352I technical specifications.
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 200 |
| Number of Inputs | 288 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XL-1BG352I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.