The XC4036XL-1BG432I is a 432-terminal field programmable gate array (FPGA) from Xilinx. It operates at a nominal supply voltage of 3.3V, with a minimum voltage of 3V and a maximum voltage of 3.6V. The device has 288 inputs and 288 outputs, with a maximum clock frequency of 200MHz. It is packaged in a plastic ball grid array (BGA-432) and is suitable for use in a variety of applications.
Xilinx XC4036XL-1BG432I technical specifications.
| Number of Terminals | 432 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 200 |
| Number of Inputs | 288 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.