The XC4036XL-1HQ208C is a 208-pin QUAD field programmable gate array from Xilinx. It operates within a temperature range of 0 to 85°C and is supplied with a nominal voltage of 3.3V. The device is packaged in a S-PQFP-G208 format, measuring 28mm in width and length. It features 288 inputs and 288 outputs, with a maximum clock frequency of 200 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4036XL-1HQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 200 |
| Number of Inputs | 288 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XL-1HQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.