The XC4036XL-1HQ240C is a 240-pin quad 3.3V Field Programmable Gate Array (FPGA) from Xilinx, operating within a temperature range of 0 to 85 degrees Celsius. It features a maximum clock frequency of 200MHz and supports a wide range of inputs and outputs. The device is packaged in a 32x32mm HQFP-240 package, suitable for surface mount applications.
Sign in to ask questions about the Xilinx XC4036XL-1HQ240C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4036XL-1HQ240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 200 |
| Number of Inputs | 288 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XL-1HQ240C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.