The XC4036XL-1HQ240I is a 240-terminal quad field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 3.0 to 3.6V and features a maximum clock frequency of 200MHz. The device has 288 inputs and 288 outputs, and is packaged in a 32x32mm HQFP-240 package.
Xilinx XC4036XL-1HQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 200 |
| Number of Inputs | 288 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XL-1HQ240I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.