The XC4036XL-2BG352C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 352-pin S-PBGA-B352. It operates over a temperature range of 0°C to 85°C and is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has 288 outputs and 288 inputs, with a maximum clock frequency of 179 MHz.
Sign in to ask questions about the Xilinx XC4036XL-2BG352C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4036XL-2BG352C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 288 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XL-2BG352C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.