The XC4036XL-2BG352I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 352 terminals on the bottom. It operates within a supply voltage range of 3V to 3.6V, with a nominal voltage of 3.3V. The device has 288 inputs and 288 outputs, and can operate at a maximum clock frequency of 179 MHz. The XC4036XL-2BG352I is packaged in a plastic Ball Grid Array (BGA) with dimensions of 35mm in width and length. It is suitable for use in a variety of applications, including those requiring high-performance digital signal processing and logic operations.
Sign in to ask questions about the Xilinx XC4036XL-2BG352I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4036XL-2BG352I technical specifications.
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 288 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XL-2BG352I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.