The XC4036XL-2HQ160I is a 160-terminal quad field programmable gate array from Xilinx. It operates within a supply voltage range of 3V to 3.6V and features a maximum clock frequency of 179 MHz. The device is packaged in a 160-pin HQFP package, measuring 28mm in width and length. It is designed for use in a variety of applications, including those requiring high-performance digital signal processing and logic functions.
Sign in to ask questions about the Xilinx XC4036XL-2HQ160I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4036XL-2HQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 288 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XL-2HQ160I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.