The XC4036XL-2HQ208C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 208-pin HQFP-208 package. It operates within a temperature range of 0 to 85°C and is supplied with a nominal voltage of 3.3V, a minimum voltage of 3V, and a maximum voltage of 3.6V. This device has 288 inputs and 288 outputs, with a maximum clock frequency of 179 MHz.
Xilinx XC4036XL-2HQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 288 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XL-2HQ208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.