Xilinx XC4036XL-2PG411C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 411 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P411 |
| Width | 52.324 |
| Length | 52.324 |
| Pin Count | 411 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 288 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XL-2PG411C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.