The XC4036XL-2PG411I is a 3.3V Field Programmable Gate Array (FPGA) with a maximum clock frequency of 179MHz. It features 411 terminals and 288 inputs and outputs. The device is packaged in a 39x39mm HPGA. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4036XL-2PG411I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 411 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P411 |
| Width | 52.324 |
| Length | 52.324 |
| Pin Count | 411 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 288 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XL-2PG411I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.