The XC4036XL-3BG352C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 352 pins in a BGA package. It operates within a temperature range of 0 to 85°C and is supplied with a nominal voltage of 3.3V. The device has 288 inputs and 288 outputs, with a maximum clock frequency of 166 MHz. This FPGA is designed for use in a variety of applications, including digital signal processing and embedded systems.
Sign in to ask questions about the Xilinx XC4036XL-3BG352C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4036XL-3BG352C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 288 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XL-3BG352C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.