The XC4036XL-3HQ160I is a 160-pin quad flat package field programmable gate array from Xilinx. It has a nominal supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The device operates at a maximum clock frequency of 166 MHz and has 288 inputs and 288 outputs. It is available in a 28x28mm package with a pin count of 160. The XC4036XL-3HQ160I is designed for use in a variety of applications, including digital signal processing and data processing.
Sign in to ask questions about the Xilinx XC4036XL-3HQ160I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4036XL-3HQ160I technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 288 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XL-3HQ160I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.