The XC4036XLA-07HQ160C is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring 160 terminals and a QUAD terminal position. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 3.3V. The device is packaged in a QFP-160 format, measuring 28mm in width and 28mm in length. It has a maximum clock frequency of 294 and supports 288 inputs and 288 outputs.
Xilinx XC4036XLA-07HQ160C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 288 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XLA-07HQ160C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.