The XC4036XLA-07HQ240C is a 240-pin QFP Field Programmable Gate Array from Xilinx. It operates at a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has a maximum clock frequency of 294 MHz and features 288 inputs and 288 outputs. It is rated for operation over a temperature range of 0 to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4036XLA-07HQ240C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 288 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XLA-07HQ240C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.