The XC4036XLA-08BG352I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 352 terminals positioned on the bottom. It operates within a supply voltage range of 3.3V nominal, 3V minimum, and 3.6V maximum. The device has 288 outputs and 288 inputs, with a maximum clock frequency of 263 MHz. The XC4036XLA-08BG352I is packaged in a 35mm x 35mm plastic BGA-352 package, suitable for surface mount applications.
Xilinx XC4036XLA-08BG352I technical specifications.
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 288 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XLA-08BG352I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.