The XC4036XLA-08HQ208I is a Field Programmable Gate Array (FPGA) with 208 terminals in a quad position. It has a JEDEC package code of S-PQFP-G208 and measures 28mm in width and length. The device operates within a supply voltage range of 3V to 3.6V and has a maximum clock frequency of 263MHz. It features 288 inputs and 288 outputs.
Xilinx XC4036XLA-08HQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 263 |
| Number of Inputs | 288 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XLA-08HQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.