The XC4036XLA-09BG352C is a Field Programmable Gate Array (FPGA) with 352 terminals, packaged in a 35x35mm BGA package. It operates over a temperature range of 0 to 85°C and is supplied with a nominal voltage of 3.3V. The device has 288 inputs and 288 outputs, with a maximum clock frequency of 227 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC4036XLA-09BG352C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC4036XLA-09BG352C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 288 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XLA-09BG352C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.