The XC4036XLA-09BG352I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 352 terminals positioned on the bottom. It operates within a supply voltage range of 3 to 3.6 volts, with a nominal voltage of 3.3 volts. The device has 288 inputs and 288 outputs, with a maximum clock frequency of 227 MHz. It is packaged in a plastic Ball Grid Array (BGA) with dimensions of 35mm by 35mm.
Xilinx XC4036XLA-09BG352I technical specifications.
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 288 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XLA-09BG352I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.